Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.530 (CNY241.2889) |
| 10+ | CNY202.260 (CNY228.5538) |
| 25+ | CNY197.920 (CNY223.6496) |
| 170+ | CNY189.140 (CNY213.7282) |
| 340+ | CNY186.050 (CNY210.2365) |
Product Information
Product Overview
LTM8050 is a 58VIN, 2A step down µModule® (micromodule) converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 58V, it supports an output voltage range of 0.8V to 24V and a switching frequency range of 100KHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. It is widely used in applications such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Line regulation is 0.3% typ at (5.5V <lt/> VIN <lt/> 58V, IOUT = 1A)
- Parallelable for increased output current
- Output voltage range is 0.8V to 24V
- Configurable as an inverter
- Current mode control
- Programmable soft-start
- Switching frequency is 750KHz typ at (RT = 45.3K, TA = 25°C, VIN = 12V)
- Quiescent current into VIN is 1µA max at (RUN/SS = 0V, TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 70-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.6V
58V
800mV
24V
2A
Adjustable
58V
750kHz
15mm
9mm
MSL 3 - 168 hours
BGA-70, Micro Module
-
1 Output
BGA
70Pins
2A
3.6V
4.92mm
Buck (Step Down)
125°C
LTM8050 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate