Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8060FEV#PBF
Order Code4583983
Product RangeLTM8060 Series
Technical Datasheet
89 In Stock
224 more incoming. You can reserve stock now
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.440 (CNY340.6272) |
| 10+ | CNY223.930 (CNY253.0409) |
| 25+ | CNY209.460 (CNY236.6898) |
| 112+ | CNY205.280 (CNY231.9664) |
| 336+ | CNY201.090 (CNY227.2317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.44 (CNY340.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8060FEV#PBF
Order Code4583983
Product RangeLTM8060 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
DC / DC Converter TypePSGA-165, Micro Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max40V
Height2.9mm
Depth16mm
Width11.9mm
Product RangeLTM8060 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
-
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
16mm
Product Range
LTM8060 Series
DC / DC Converter Type
PSGA-165, Micro Module
Output Voltage Min
800mV
Output Current Max
4A
Input Voltage DC Min
3V
Height
2.9mm
Width
11.9mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001