Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.800 (CNY196.394) |
| 10+ | CNY124.200 (CNY140.346) |
| 25+ | CNY111.270 (CNY125.7351) |
| 170+ | CNY109.780 (CNY124.0514) |
| 340+ | CNY109.710 (CNY123.9723) |
| 510+ | CNY109.680 (CNY123.9384) |
Product Information
Product Overview
LTM8061 is a high efficiency 32V, 2A µModule® standalone Li-Ion battery charger. It provides a constant-current/constant-voltage charge characteristic, with maximum charge current up to 2A. A precondition feature trickle charges a depleted battery, and bad battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to one-tenth the programmed maximum current or to use an internal timer if a time-based termination scheme is desired. Once charging is terminated, this device enters a low current standby mode. An auto-restart feature starts a new charge cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. It is widely used in applications such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, professional video/camera chargers etc.
- Float voltage is 8.4 typical at (TA = 25°C, RUN = 2V)
- User-selectable charge termination: C/10 or onboard termination timer
- Dynamic charge rate programming/soft-start pin
- Programmable input current limit
- Optional reverse input protection
- NTC resistor temperature monitor
- 0.5% float voltage accuracy
- Bad-battery detection with auto-reset
- Operating temperature is -40°C to 125°C
- Package style is 77-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
8.4V
LGA
2Cells
125°C
-
No SVHC (25-Jun-2025)
32V
2A
77Pins
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate