Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.850 (CNY213.4005) |
| 10+ | CNY135.680 (CNY153.3184) |
| 25+ | CNY130.260 (CNY147.1938) |
| 170+ | CNY127.540 (CNY144.1202) |
| 340+ | CNY124.820 (CNY141.0466) |
| 510+ | CNY122.100 (CNY137.973) |
Product Information
Product Overview
LTM8062 is a complete 32VIN, 2A µModule® power tracking battery charger. It provide a constant-current/constant-voltage charge characteristic, a 2A maximum charge current, and employ a 3.3V float voltage feedback reference, so any desired battery float voltage upto 14.4V for the device can be programmed with a resistor divider. It employ an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the device is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also feature preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart. It is used in applications such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, solar power battery charging etc.
- Complete battery charger system
- Wide input voltage range is 4.95V to 32V
- 2A charge current, accommodates Li-Ion/polymer, LiFePO4, SLA
- Integrated input reverse voltage protection
- User selectable termination: C/10 or termination timer
- 0.75% float voltage reference accuracy
- Operating frequency is 1MHz typical at (TA = 25°C, RUN = 2V)
- Input supply current is 85µA typical at ( TA = 25°C, RUN = 2V)
- Operating temperature is -40°C to 125°C
- Package style is 77-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol
14.4V
LGA
5Cells
125°C
-
No SVHC (25-Jun-2025)
32V
2.1A
77Pins
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate