Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.830 (CNY307.1679) |
| 10+ | CNY200.540 (CNY226.6102) |
| 25+ | CNY183.810 (CNY207.7053) |
| 112+ | CNY180.140 (CNY203.5582) |
| 336+ | CNY176.460 (CNY199.3998) |
Product Information
Product Overview
LTM8064 is a 58VIN, 6A, constant-voltage, constant current (CVCC), step-down µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor and support components. Operating over an input voltage range of 6V to 58V, it supports an output voltage range of 1.2V to 36V. CVCC operation allows the device to accurately regulate its output current upto 7A when sourcing and 9.1A when sinking over the entire output range. The output current can be set by a control voltage, a single resistor or a thermistor. To set the switching frequency, simply place a resistor from the RT pin to ground. A resistor from FB to ground will set the output voltage. Only the bulk input and output filter capacitors are needed to finish the design. It is used in applications such as short-circuit protection or accurate output current limit, high power LED drive, peltier driver, motor drive, battery/supercap charging and cell balancing etc.
- Complete step-down switch mode power supply
- CVCC: constant-voltage, constant-current
- 2-quadrant: sources and sinks output current
- Parallelable for increased output current, even from different voltage sources
- Wide input voltage range is 6V to 58V
- Output voltage range is 1.2V to 36V
- Programmable soft-start
- Switching frequency is 1000KHz typ at (RT = 40.2K, TA = 25°C, RUN = 3V)
- Operating temperature is -40°C to 125°C
- Package style is 108-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
6V
-
1 Output
BGA
6A
Adjustable
58V
4.92mm
16mm
11.9mm
MSL 3 - 168 hours
BGA-108, Micro Module
58V
1.2V
36V
108Pins
6A
6V
1MHz
Buck (Step Down)
125°C
LTM8064 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate