Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.310 (CNY128.0403) |
| 10+ | CNY107.350 (CNY121.3055) |
| 25+ | CNY105.050 (CNY118.7065) |
| 100+ | CNY101.670 (CNY114.8871) |
| 260+ | CNY99.390 (CNY112.3107) |
| 520+ | CNY97.770 (CNY110.4801) |
Product Information
Product Overview
LTM®8078 is 40VIN, dual 1.4A/single 2.8A step-down Silent Switcher μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, this supports output voltages from 0.8V to 10V, and a switching frequency range of 300KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Typical applications are automated test equipment, distributed supply regulation, industrial supplies, medical equipment.
- Multiphase parallel operation to increase current
- Minimum input voltage is 3V (VIN1), 2V (VIN2) at TA=25°C. VIN1=VIN2=12V, RUN=2V
- Maximum output DC current is 2.5A maximum
- Output RMS ripple is 10mV typ (3.3VOUTn, TA=25°C. VIN1=VIN2=12V, RUN=2V)
- CISPR22 class B and CISPR25 class 5 compliant
- Switching frequency is 300KHz typ (RT=113Kohm, TA=25°C. VIN1=VIN2=12V, RUN=2V)
- Current into BIAS is 1μA maximum (RUN=0V, BIAS=5V)
- 49-pin BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial & Medical
3V
40V
2 Output
10V
2.8A
1.4A
40V
3MHz
6.25mm
125°C
MSL 3 - 168 hours
BGA-49, Micro Module
-
800mV
BGA
49Pins
Adjustable
3V
2.22mm
Buck (Step Down)
6.25mm
LTM8078 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate