Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,382.480 (CNY1,562.2024) |
Product Information
Product Overview
LTP8802A-1BIPV#PBF is a 140A step-down μModule® (micromodule) regulator that provides microprocessor core voltage from a 54V power distribution architecture. It features remote configurability and telemetry monitoring of power management parameters over PMBus, an open standard I²C-based digital interface protocol. It is comprised of a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, planar transformer, inductors, and supporting components. Its high level of integration minimizes component count and design time and maximizes flexibility and power density. It preserves high efficiency at high conversion ratios by utilizing a quasi-resonant architecture that reduces high voltage switching losses. Applications include high current distributed power systems, servers, network, and storage equipment, intelligent energy efficient power regulation.
- Wide input voltage range from 45V to 65V, optimized for 45V to 65VIN to 3.3VOUT
- Output voltage range from 0.5V to 3.6V, parallel and current share multiple μModule ICs
- ±0.5% maximum DC output error with differential remote voltage sense
- ±3% current readback accuracy, high efficiency at high frequency
- Monitor voltage, current, temperature and faults, internal EEPROM fault log record
- Digitally programmable control loop, 143mA typ input supply current
- VOUT settling time to 1% is 30µs typical at (VIN = 54V, VOUT = 3.3V, COUT = 800μF MLCC)
- Line + load regulation is 3.300V typical at (IOUT = 0A to 140A, VIN = 48V to 65V)
- Switching frequency is 813KHz maximum
- Operating temperature range from 0°C to 125°C, 22-pin open frame package
Technical Specifications
3.6V
LTP8802A Series
140A
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate