Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY52.610 (CNY59.4493) | 
| 10+ | CNY35.820 (CNY40.4766) | 
| 50+ | CNY31.480 (CNY35.5724) | 
| 100+ | CNY26.630 (CNY30.0919) | 
| 250+ | CNY24.280 (CNY27.4364) | 
| 500+ | CNY22.840 (CNY25.8092) | 
| 1000+ | CNY21.650 (CNY24.4645) | 
Product Information
Product Overview
The MAX11208AEUB+ is a 20bit, single channel, ultra low power, delta-sigma ADC with 2-wire serial interface in 10 pin µMAX package. This device provides the highest resolution per unit power in the industry and is optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. The MAX11208 provides a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. Typical applications include sensor measurement (temperature and pressure), portable instrumentation, battery applications and weigh scales.
- Supply voltage range is 1.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 19bit noise free resolution at 120sps
- 3ppm INL, fully differential signal inputs and fully differential reference inputs
- Operating mode current drain is less than 300μA and sleep mode current drain is less than 0.1μA
- Analogue supply voltage range from 2.7V to 3.6V
- Internal system clock is 2.4576MHz
- 2-wire serial interface with clock input and data output
- On demand offset and gain self calibration
- ±2KV ESD protection
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential
Single
3.6V
10Pins
85°C
-
No SVHC (21-Jan-2025)
120SPS
SPI
1.7V
µMAX
-40°C
Single 20-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate