Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11610EEE+
Order Code2765013
Product Range12 Channel 10-Bit SAR ADCs
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.390 (CNY64.8507) |
| 10+ | CNY44.380 (CNY50.1494) |
| 25+ | CNY41.120 (CNY46.4656) |
| 100+ | CNY37.530 (CNY42.4089) |
| 300+ | CNY35.530 (CNY40.1489) |
| 500+ | CNY34.790 (CNY39.3127) |
| 1000+ | CNY33.940 (CNY38.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.39 (CNY64.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11610EEE+
Order Code2765013
Product Range12 Channel 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate94.4kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12 Channel 10-Bit SAR ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
94.4kSPS
Data Interface
I2C
Supply Voltage Min
4.5V
ADC / DAC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
12 Channel 10-Bit SAR ADCs
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013