Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.860 (CNY277.8218) |
| 10+ | CNY199.190 (CNY225.0847) |
| 66+ | CNY178.050 (CNY201.1965) |
| 132+ | CNY172.710 (CNY195.1623) |
| 264+ | CNY168.310 (CNY190.1903) |
Product Information
Product Overview
The MAX1202AEAP+ is a 5V, 8-channel, serial, 12bit ADC in 20 pin SSOP package. The 12bit data acquisition systems is specifically designed for use in applications with mixed +5V (analogue) and +3V (digital) supply voltages. It combines an 8-channel multiplexer, high-bandwidth track/hold and serial interface with high conversion speed and low power consumption. A 4-wire serial interface connects directly to SPI/ MICROWIRE devices without external logic and a serial strobe output allows direct connection to TMS320 family DSPs. It uses either the internal clock or an external serial interface clock to perform successive approximation analogue to digital conversions. The serial interface operates at up to 2MHz. The MAX1202 features an internal 4.096V reference and a reference-buffer amplifier that simplifies gain trim. It also has a VL pin that is the power supply for the digital outputs. Output logic levels (3V, 3.3V or 5V) are determined by the value of the voltage applied to this pin.
- Operates from single +5V or dual ±5V supplies
- Operating temperature range from -40°C to 85°C
- 8 channel single ended or 4 channel differential inputs
- User adjustable output logic levels from 2.7V to 5.25V
- Low power consumption of 1.5mA (operating mode) and 2μA (power-down mode)
- Sampling rate is 133KHz
- Hard wired SHDN pin and two software-selectable power-down modes
- Relative accuracy is ±0.5LSB
Applications
Signal Processing, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Dual (+/-)
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
133kSPS
SPI
4.75V
SSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate