Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY34.770 (CNY39.2901) |
25+ | CNY32.140 (CNY36.3182) |
100+ | CNY28.990 (CNY32.7587) |
250+ | CNY27.380 (CNY30.9394) |
500+ | CNY26.500 (CNY29.945) |
1000+ | CNY25.920 (CNY29.2896) |
Product Information
Product Overview
The MAX13431EETB+T is a RS485 transceiver with low voltage logic interface in 10 pin TDFN package. It is intended for half duplex communications. The adjustable low voltage logic interface is used for operation in multivoltage systems and it operates with a voltage supply from 1.62V to VCC. This allows direct interfacing to low voltage ASIC/FPGAs without extra components. The MAX13431E driver slew rates is not limited enabling data transmission up to 16Mbps. The device has extended ESD protection for RS485 I/O pins (±30KV human body model, ±15KV air gap discharge per IEC 61000-4-2, ±10KV contact discharge per IEC 61000-4-2).
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low ICC supply current in shutdown mode is 10μA and VL supply current is 1μA
- Thermal shutdown protection
- Hot swap input structures on DE and complementary RE pins
- 1/8 unit load allows up to 256 transceivers on bus
Applications
Communications & Networking, Industrial, Portable Devices, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
1Drivers
Half Duplex
3V
5.5V
10Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS485
1
16Mbps
TDFN
TDFN
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate