Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.590 (CNY399.5567) |
Product Information
Product Overview
Evaluation kit (EV kit) provides a proven design to evaluate the MAX14435 four-channel unidirectional digital isolator. The MAX14435FWEVKIT# comes populated with the MAX14435FAWE+ but can also be used to evaluate the following digital isolators such as MAX14435RAWE+, MAX14435SAWE+, MAX14435UAWE+ and MAX14435VAWE+. Suitable for battery management, fieldbus communications for industrial automation, general isolation application, isolated RS485/RS422, CAN and medical systems.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation for the wide-body SOIC package for 60s
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
MAX14435FAWE+
Eval Board MAX14435FAWE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate