Product Information
Product Overview
The MAX1449EHJ+ is a 10bit, 105Msps, single 3.3V, low power ADC with internal reference in 32 pin TQFP package. This ADC features a fully differential input, a pipelined 10-stage ADC architecture with wideband track and hold (T/H) and digital error correction incorporating a fully differential signal path. It consume only 186mW while delivering a 58.5dB (typ) signal to noise ratio (SNR) at a 20MHz input frequency. The fully differential input stage has a -3dB 400MHz bandwidth and may be operated with single-ended inputs. In addition to low operating power, it also features a 5µA power-down mode for idle periods. It has parallel, offset binary, CMOS-compatible, three-state outputs that can be operated from 1.7V to 3.6V to allow flexible interfacing. It is used in baseb and IF digitization and digital set-top boxes.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Excellent dynamic performance, 58.5dB SNR at fIN = 20MHz & 72dBc SFDR at fIN = 20MHz
- Low power current is 62mA (normal operation), 5µA (shutdown mode)
- Wide 2Vp-p differential input voltage range
- Maximum INL is ±2.4LSB at fIN = 7.5MHz, TA ≥ +25°C
- Maximum DNL is ±1LSB at fIN = 7.5MHz, no missing codes
- Differential gain of ±1%
- Differential phase is ±0.25°
Applications
Signal Processing, Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
Parallel
2.7V
TQFP
-40°C
Single 10-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate