Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY645.980 (CNY729.9574) |
Product Information
Product Overview
Evaluation Kit for the MAX14571 adjustable overvoltage and overcurrent protector in a 14 pin TSSOP surface mount package with an exposed pad. The EV kit features jumper-configurable SETI resistors and can handle up to 36V input supply. The EV kit can also be used to evaluate the MAX14572 and MAX14573 devices with IC replacement of U1. Suitable for use at battery-powered applications, consumer electronics, industrial equipment and marine equipment.
- 6V to 36V operating voltage range
- Jumper configurable current limit
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX14571
No SVHC (21-Jan-2025)
MAX14571
Overvoltage and Overcurrent Protection
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate