Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.410 (CNY63.7433) |
| 10+ | CNY43.800 (CNY49.494) |
| 96+ | CNY37.280 (CNY42.1264) |
| 192+ | CNY36.070 (CNY40.7591) |
| 288+ | CNY35.350 (CNY39.9455) |
| 576+ | CNY34.630 (CNY39.1319) |
| 1056+ | CNY34.250 (CNY38.7025) |
Product Information
Product Overview
The MAX14572EUD+ is an adjustable overvoltage and overcurrent protector with high accuracy in 14 pin TSSOP package. The adjustable overvoltage and overcurrent-protection devices are ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 100Mohm (typ) RON FETs. The overvoltage-protector (OVP) feature protects voltages between 6V and 36V while the undervoltage-protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage lockout (OVLO) and undervoltage lockout (UVLO) thresholds are set using optional external resistors. The factory-preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ). The device also features programmable current-limit protection up to 4.2A. The device latches off after the blanking time when set to latch-off mode.
- Supply voltage range is 4.5V to 36V
- Operating temperature range from -40°C to 85°C
- Reverse current and thermal shutdown protection
- Independent microprocessor enable input (EN) and high voltage capable input (HVEN)
Applications
Power Management, Portable Devices, Industrial, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage & Overcurrent Protector
36V
14Pins
85°C
-
No SVHC (25-Jun-2025)
4.5V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX14572EUD+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate