Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY598.770 (CNY676.6101) |
Product Information
Product Overview
The MAX14746EVKIT# is an evaluation kit (EV kit) for MAX14746. It is fully assembled and tested circuit for evaluating the MAX14746 charger detector with a linear battery charger and a smart power selector. The MAX14746 is an USB charger detector with an integrated Smart Power Selector™ linear charger solution that provides a single-chip solution for charging and charger detection. The EV kit comes standard with the MAX14746 installed. This EV kit can also be used to evaluate the MAX14747. Typical applications include portable consumer devices, portable digital cameras, portable digital video cameras and portable industrial devices.
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX14746
Eval Board MAX14746
No SVHC (21-Jan-2025)
USB Battery Charger Detector
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate