Product Information
Product Overview
The MAX1483ESA+T is a 20µA, 1/8 unit load, slew rate limited, RS485 transceiver in 8 pin NSOIC package. This is low power transceiver for RS485 and RS422 communication. It has slew rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Data rates are up to 250Kbps, draw only 20µA of supply current and have a low current shutdown mode that consumes only 0.1µA. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that gives a logic-high output if the input is open circuit. This device is used in low power RS485/RS422 networks, transceivers for EMI sensitive applications and large 256 node LANs.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Common mode input voltage range from -7V to +12V
- Time to shutdown is 600ns
- Half duplex communication
- Current limiting and thermal shutdown for driver overload protection
Applications
Communications & Networking, Industrial
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
256
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX1483ESA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate