Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY967.540 (CNY1,093.3202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY967.54 (CNY1,093.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14870EVKIT#
Order Code2530751
Technical Datasheet
Application Sub TypeDC Brushed Motor
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberMAX14870
Kit ContentsEval Board MAX14870, Windows Compatible Software
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board MAX14870, Windows Compatible Software
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX14870
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2