Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY771.970 (CNY872.3261) |
Product Information
Product Overview
The MAX14874EVKIT# is an evaluation kit (EV kit) for MAX14874. It is a fully assembled and tested circuit board that evaluates the MAX14874 dual relay/valve/motor driver. The EV kit operates from a single 4.5V to 36V supply and features an on-board linear regulator to generate a 3.3V logic supply. A terminal block allows for easy connections to evaluate operation with relays, valves and/or motors. Typical applications include coffee machines, motor control, valve and relay control.
- Coffee Machines Motor Control Valve and Relay Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC Brushed Motor
Power Management - Motor Control
Eval Board MAX14874
No SVHC (21-Jan-2025)
Analog Devices
MAX14874
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate