Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY21.050 (CNY23.7865) |
250+ | CNY20.000 (CNY22.600) |
500+ | CNY19.370 (CNY21.8881) |
2500+ | CNY18.850 (CNY21.3005) |
Product Information
Product Overview
The MAX1487CSA+T is a low power RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for half duplex communication
- Features receiver/driver enable function
- Quiescent current is 230μA
- Quarter unit load receiver input impedance
- Allows up to 128 transceivers on the bus
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
NSOIC
8Pins
±15 kV (HBM)
0°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
2.5Mbps
5.25V
NSOIC
128
Open
70°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1487CSA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate