Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY94.800 (CNY107.124) |
10+ | CNY65.670 (CNY74.2071) |
46+ | CNY62.960 (CNY71.1448) |
138+ | CNY62.010 (CNY70.0713) |
276+ | CNY61.050 (CNY68.9865) |
506+ | CNY59.660 (CNY67.4158) |
1012+ | CNY58.350 (CNY65.9355) |
Product Information
Product Overview
MAX14942GWE+ is an isolated RS-485/PROFIBUS-DP transceiver that provides 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. This device includes one half-duplex driver/receiver channel. The receiver is 1/4-unit load, allowing up to 128 transceivers on a common bus. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
- Integrated LDO for cable-side power, 20Mbps maximum data rate
- ±35kV ESD (HBM) on driver outputs/receiver inputs, thermal shutdown
- 5KVRMS withstand isolation voltage for 60s (VISO)
- 1200VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 848VRMS maximum working-isolation voltage (VIOWM)
- VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 4mA typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Load regulation is 0.19mV/mA typical at (VLDO = 5.68V, ILOAD = 20mA to 40mA)
- Operating temperature range from -40°C to +105°C
- 16-pin WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
16Pins
±10 kV (Contact), ±12 kV (Air Gap), ±25 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
1.71V
WSOIC
128
Open, Short
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate