Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,061.500 (CNY1,199.495) |
Product Information
Product Overview
MAX149X1EVKIT# is a MAX149X1 evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAX14938 isolated RS-485/Profibus™ transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX149X1 EV kit can also be used to evaluate the MAX14939, MAX14941, MAX14942, MAX14945, and MAX14948. Applications include HVAC, industrial automation equipment, power meters, programmable logic controllers.
- Operates From a single 3.3V supply
- Terminal block connectors for easy RS-485/Profibus evaluation
- 2750VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
RS485 Transceivers
MAX14938, MAX14939, MAX14941, MAX14942, MAX14945, MAX14948
Eval Board MAX14938
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate