Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.790 (CNY9.9327) |
250+ | CNY8.280 (CNY9.3564) |
500+ | CNY7.200 (CNY8.136) |
2500+ | CNY6.940 (CNY7.8422) |
Product Information
Product Overview
MAX15070AAUT+T is a high-speed MOSFET driver capable of sinking 7A and sourcing 3A peak currents. The IC, which is an enhancement over MAX5048 devices, has inverting and noninverting inputs that provide greater flexibility in controlling the MOSFET. It also features two separate outputs working in a complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. The IC has internal logic circuitry that prevents shootthrough during output-state changes. The logic inputs are protected against voltage spikes up to +16V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and noninverting inputs. Typical applications are power MOSFET switching, switch-mode power supplies, DC-DC converters, motor control, power-supply modules.
- Independent source and sink outputs
- 4V to +14V single power-supply range
- 7A peak sink current
- 3A peak source current
- Inputs rated to +14V regardless of V+ voltage
- 12ns propagation delay
- Matched delays between inverting and noninverting inputs within 500ps
- TTL input logic levels, thermal-shutdown protection
- Low-input capacitance is 10pF (typical)
- 6-pin SOT23 package, -40°C to +125°C operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Low Side
6Pins
SOT-23
-
-
14V
125°C
14ns
-
No SVHC (21-Jan-2025)
-
MOSFET
SOT-23
Surface Mount
-
4V
-40°C
13ns
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate