Print Page
Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.780 (CNY32.5214) |
| 10+ | CNY21.730 (CNY24.5549) |
| 25+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY18.020 (CNY20.3626) |
| 490+ | CNY16.550 (CNY18.7015) |
| 980+ | CNY16.080 (CNY18.1704) |
| 2940+ | CNY15.520 (CNY17.5376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.78 (CNY32.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15162AATG+
Order Code3397864
Technical Datasheet
IC FunctionCircuit Breaker
Supply Voltage Min8V
Supply Voltage Max60V
IC Package TypeTQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Circuit Breaker
Supply Voltage Max
60V
No. of Pins
24Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001