Print Page
Image is for illustrative purposes only. Please refer to product description.
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.240 (CNY85.0212) |
10+ | CNY50.120 (CNY56.6356) |
60+ | CNY48.860 (CNY55.2118) |
120+ | CNY47.600 (CNY53.788) |
300+ | CNY45.720 (CNY51.6636) |
540+ | CNY45.580 (CNY51.5054) |
1020+ | CNY44.670 (CNY50.4771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.24 (CNY85.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15301AA02+CJK
Order Code2528698
Technical Datasheet
IC TypeDigital PoL Controller
Input Voltage Min4.5V
Input Voltage Max14V
PWM Input Frequency1MHz
IC Case / PackageTQFN
No. of Pins32Pins
External Input Capacitance47µF
External Output Capacitance100µF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseTQFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Digital PoL Controller
Input Voltage Max
14V
IC Case / Package
TQFN
External Input Capacitance
47µF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
PWM Input Frequency
1MHz
No. of Pins
32Pins
External Output Capacitance
100µF
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Digital IC Case
TQFN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068