Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.550 (CNY39.0415) |
10+ | CNY26.270 (CNY29.6851) |
75+ | CNY22.330 (CNY25.2329) |
150+ | CNY21.410 (CNY24.1933) |
300+ | CNY20.660 (CNY23.3458) |
525+ | CNY20.150 (CNY22.7695) |
2550+ | CNY19.070 (CNY21.5491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.55 (CNY39.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16041TE+
Order Code2512282
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - NomSelectable Thresholds
No. of Monitored Voltages2Monitors
Supply Voltage Min2.2V
Supply Voltage Max28V
Reset Output TypeActive-Low
IC Case / PackageTQFN
No. of Pins16Pins
IC MountingSurface Mount
Delay Time190ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseTQFN
Threshold Voltage3.052V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
28V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.052V
Reset Threshold Voltage - Nom
Selectable Thresholds
Supply Voltage Min
2.2V
Reset Output Type
Active-Low
No. of Pins
16Pins
Delay Time
190ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038