Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.180 (CNY25.0634) |
| 10+ | CNY16.600 (CNY18.758) |
| 25+ | CNY15.200 (CNY17.176) |
| 100+ | CNY13.670 (CNY15.4471) |
| 250+ | CNY12.940 (CNY14.6222) |
| 500+ | CNY12.500 (CNY14.125) |
| 2500+ | CNY12.140 (CNY13.7182) |
Product Information
Product Overview
The MAX1607ESA+T is a USB current-limited switch in pin-compatible 8 pin NSOIC package. It is current limited 60mohm switch with built-in fault blanking. Its accurate, preset 0.7A to 1.0A current limit makes it ideal for USB applications. Its low quiescent supply current (14µA) and standby current (1µA) conserve battery power in portable applications. It operates with inputs from +2.7V to +5.5V making it ideal for both 3V and 5V systems. An overcurrent signal (OC- complementary) notifies microprocessor that the internal current limit has been reached. A 10ms overcurrent-blanking feature allows momentary faults to be ignored, thus preventing false alarms to the host system. This blanking also prevents an OC (complementary) signal from being issued when the device is powering up. It has several safety features to ensure that the USB port is protected. It is used in notebook computers, USB ports, USB hubs and docking stations.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Pin compatible with TPS2014, TPS2015 and TPS2041
- Accurate current limit (0.7A min, 1.0A max), 0.75A short circuit protection
- Undervoltage lockout, 14µA quiescent supply current, 1µA (max) standby supply current
- 10ms internal OC (complementary) blanking timeout
- No overcurrent OC (complementary) signal during power-up
- 125mohm (max) high side MOSFET, 500mA continuous current
- Short circuit & thermal protection with overcurrent logic output, 1ms start-up time
- UL recognized (#E211935)
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Current Limited Switch
5.5V
NSOIC
-40°C
SOIC
-
No SVHC (21-Jan-2025)
2.7V
1Monitors
8Pins
85°C
-
MSL 1 - Unlimited
SOIC
Technical Docs (1)
Alternatives for MAX1607ESA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate