Product Information
Alternatives for MAX16127TC+
1 Product Found
Product Overview
The MAX16127TC+ is a load dump/reverse voltage protection circuit in 12 pin TQFN package. The load-dump/reverse-voltage protection circuits protect power supplies from damaging input voltage conditions, including overvoltage, reverse voltage and high voltage transient pulses. Using a built-in charge pump, the devices control two external back to back n-channel MOSFETs that turn off and isolate downstream power supplies during damaging input conditions, such as an automotive load-dump pulse or a reverse-battery condition. Operates down to 3V to ensure proper operation during automotive cold-crank conditions. The device feature a flag output that asserts during fault conditions. For reverse-voltage protection, external back to back MOSFETs outperform the traditional reverse-battery diode, minimizing the voltage drop and power dissipation during normal operation. The MAX16127 provides limiter-mode fault management.
- Supply voltage range is 3V to 30V
- Operating temperature range from -40°C to 125°C
- Adjustable overvoltage and undervoltage comparator thresholds
- Switch mode fault management for overvoltage and thermal shutdown conditions
- Wide input voltage protection range from -36V to +90V
- Supply current is 350μA (max) and shutdown current is 100μA (max) at 30V input
Applications
Power Management, Industrial, Automotive, Avionics, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2V
-
3V
Open-Drain
12Pins
-
125°C
-
No SVHC (07-Jul-2017)
TQFN
1.25V
1Monitors
30V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.225V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate