Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.440 (CNY28.7472) |
10+ | CNY18.920 (CNY21.3796) |
30+ | CNY16.870 (CNY19.0631) |
100+ | CNY15.240 (CNY17.2212) |
250+ | CNY14.400 (CNY16.272) |
500+ | CNY13.940 (CNY15.7522) |
2500+ | CNY13.550 (CNY15.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.44 (CNY28.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16191ATA00/VY+
Order Code3813268
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom875mV
No. of Monitored Voltages1Monitors
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain / Push-Pull
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Digital IC CaseTDFN
Threshold Voltage875mV
Product Overview
Ultra-high, 0.35% accuracy supervisory circuit that monitors low core system supply voltages. The undervoltage/overvoltage threshold levels are factory programmable and are symmetrical with respect to the nominal input voltage setting. It is suitable for advanced driver-assistance systems (ADAS), multivoltage ASICs, servers and storage equipment applications.
- AEC-Q100 qualified
- 0.6V to 0.9V nominal threshold range
- ±2% to ±5% UV/OV monitoring range
- Open-drain/push-pull reset output options
- 8-pin TDFN, 2mm x 2mm side-wettable flanks with no exposed pad
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
875mV
Reset Threshold Voltage - Nom
875mV
Supply Voltage Min
1.7V
Reset Output Type
Active-Low, Open-Drain / Push-Pull
No. of Pins
8Pins
Delay Time
10ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001