Product Information
Product Overview
Ultra-small, high accuracy, adjustable sequencing/supervisory circuit. Family of small, low power, voltage-monitoring circuits with sequencing capability. This miniature device offers tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor adjustable time delay. It is suitable for medical equipment, intelligent instruments, portable equipment, computers/servers, critical µP monitoring, set-top boxes, telecom applications.
- 1% accurate adjustable threshold over temperature
- Operate from VCC of 1.5V to 5.5V
- Capacitor-adjustable delay
- Active-high/low enable input options and active-high/low output options
- Open-drain (28V tolerant)/push-pull output options
- Low supply current (10µA, typ)
- Fully specified from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
µDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
500mV
1.5V
Active-High, Open-Drain
6Pins
150ns
125°C
-
No SVHC (21-Jan-2025)
µDFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate