Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.300 (CNY43.279) |
| 10+ | CNY29.180 (CNY32.9734) |
| 75+ | CNY24.840 (CNY28.0692) |
| 150+ | CNY23.830 (CNY26.9279) |
| 300+ | CNY23.000 (CNY25.990) |
| 525+ | CNY22.440 (CNY25.3572) |
| 1050+ | CNY21.860 (CNY24.7018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.30 (CNY43.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17075ETG+
Order Code2765051
Technical Datasheet
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Package TypeTQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Boost Regulator W/ Charge Pump, Switch Control & OPAMP
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.5V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025