Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY716.620 (CNY809.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.62 (CNY809.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17215GEVKIT#
Order Code2535136
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Charger
Silicon Core NumberMAX17215
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX17215
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17215
Kit Contents
Eval Board MAX17215
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Li-Ion Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25