register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,781.730 (CNY2,013.3549) |
| 10+ | CNY1,327.430 (CNY1,499.9959) |
| 50+ | CNY1,168.730 (CNY1,320.6649) |
| 100+ | CNY1,046.290 (CNY1,182.3077) |
| 250+ | CNY981.130 (CNY1,108.6769) |
| 500+ | CNY929.910 (CNY1,050.7983) |
Product Information
Product Overview
MAX17227JEVK#TDFN is an evaluation kit (EV kit) that evaluates the MAX17227J IC in a TDFN package. The MAX17227J is a nanoPower Boost converter with a 500mA peak inductor current limit and offers automatic pass-through operation when the input voltage is higher than the set output voltage. The EV kit operates over an input range of 400mV to 5.5V depending on load, with a 0.88V typical startup with 3kohm load. The EV kit comes with the MAX17227JATA+ installed. Suitable for battery-powered medical equipment, clinical instrumentation, consumer, emergency lighting, industrial, IoT sensors, medical, near-Band IoT, wearable devices, Wi-Fi® module.
- Evaluates the MAX17227J in an 8-pin TDFN Package
- Input range from 400mV to 5.5V
- 800mV minimum startup voltage
- Up to 300mA output current at 5.0V (VIN > 3.6V)
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX17227JATA+
-
MAX17227JATA+
NanoPower Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate