Print Page
Image is for illustrative purposes only. Please refer to product description.
3,610 In Stock
Need more?
3610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.420 (CNY41.1546) |
| 10+ | CNY27.700 (CNY31.301) |
| 25+ | CNY25.530 (CNY28.8489) |
| 100+ | CNY23.140 (CNY26.1482) |
| 250+ | CNY21.990 (CNY24.8487) |
| 500+ | CNY21.310 (CNY24.0803) |
| 2500+ | CNY20.740 (CNY23.4362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.42 (CNY41.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17263LETD+T
Order Code3921494
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion
Supply Voltage Min2.3V
Supply Voltage Max4.9V
IC Case / PackageTDFN-EP
No. of Pins14Pins
InterfacesI2C Compatible (2-Wire) Serial
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.3V
IC Case / Package
TDFN-EP
Interfaces
I2C Compatible (2-Wire) Serial
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
LiFePO4, Li-Ion
Supply Voltage Max
4.9V
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005