Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY15.500 (CNY17.515) |
| 7500+ | CNY15.190 (CNY17.1647) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY38,750.00 (CNY43,787.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17303X+T
Order Code3581917
Technical Datasheet
Battery Management FunctionAuthentication, Fuel Gauge, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.3V
Supply Voltage Max4.9V
IC Case / PackageWLP
No. of Pins15Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Protector
Supply Voltage Min
2.3V
IC Case / Package
WLP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.9V
No. of Pins
15Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001