2 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,112.170 (CNY1,256.7521) |
Product Information
Product Overview
MAX17335X2EVKIT# is a MAX17335 evaluation kit (EV kit). It is a fully assembled and tested surface-mount PCB that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17335 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable. It has default current range -5A (discharge) to +2.56A (charge) with 10mohm sense resistor (higher currents can be supported by changing to a smaller sense resistor).
- ModelGauge m5 algorithm
- Charges, monitors, and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- Two thermistor measurements
- On-board I2C communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
MAX17335 evaluation board, USB micro-B cable.
Technical Specifications
Power Management - Battery
MAX17335
Evaluation Board MAX17335, Integrated I2C Interface and USB Micro-B Cable
No SVHC (27-Jun-2024)
Charger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate