Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.600 (CNY61.698) |
10+ | CNY42.170 (CNY47.6521) |
60+ | CNY36.760 (CNY41.5388) |
120+ | CNY35.290 (CNY39.8777) |
300+ | CNY33.750 (CNY38.1375) |
540+ | CNY32.950 (CNY37.2335) |
1020+ | CNY32.220 (CNY36.4086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.60 (CNY61.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17509ATJ+
Order Code2528704
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Output Current - Output 13A
Max Output Current3A
Output Current - Output 23A
IC Case / PackageTQFN
No. of Pins32Pins
Output Voltage - Output 13.782V
Output Voltage - Output 25.048V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min904mV
Output Voltage Max5.048V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Output Current - Output 1
3A
Output Current - Output 2
3A
No. of Pins
32Pins
Output Voltage - Output 2
5.048V
Output Voltage - Nom
-
Output Voltage Max
5.048V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
3A
IC Case / Package
TQFN
Output Voltage - Output 1
3.782V
IC Mounting
Surface Mount
Output Voltage Min
904mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068