Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY783.060 (CNY884.8578) |
Product Information
Product Overview
The MAX17548EVKIT# is an evaluation kit (EV kit) for MAX17548. It provides a proven design to evaluate the MAX17548 wide 4.5V to 42V input, dual-output, synchronous step down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The switching frequency of the EV kit is preset to 350KHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage-lockout and soft-start time, selectable PWM/DCM modes, 180° out of phase/0° in-phase operation, current-limit threshold and independent open-drain PGOOD signals. Typical applications include computerized numerical control, distributed DC power systems, industrial power supplies, motion control and programmable logic controllers.
- Independent enable inputs
- Independent adjustable soft-start time
- Configurable tracking operation
- Selectable PWM/DCM modes of operation
- Selectable current-limit threshold
- Independent PGOOD outputs
- Overcurrent, overvoltage and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX17548
-
MAX17548
Synchronous Step Down Controller
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate