Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY552.200 (CNY623.986) |
Product Information
Product Overview
The MAX1758EVKIT+ is a MAX1758 evaluation kit. The MAX1758 is a standalone, switch mode Li+ battery charger with internal 28V switch. It is a assembled and tested PC board that implement a step-down, switching lithium-ion (Li+) battery charger. The MAX1758 EV kit can be set to charge 1- to 4-series cells. The cell voltage can be set between 4.0V and 4.4V using standard 1% resistors while maintaining 1% overall regulation voltage accuracy. Three LEDs indicate the charging status. The MAX1758 EV kit detects faulty cells and terminates charging. Two capacitors are used to set charge termination, prequalification and fault timeout periods. A user supplied thermistor may be connected to either EV kit to monitor battery temperature and suspend charging for over/undertemperature conditions. Typical applications include desktop cradle chargers, handheld instruments (PDAs, palmtops), Li+ battery packs and notebook computers.
- Complete Li+ charging solution up to 4-series cells
- 1.5A battery charging current
- Low heat/high efficiency
- 300KHz PWM operation
- Up to 28V input voltage range
- Surface mount construction
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX1758
Eval Board MAX14578
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate