Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY365.650 (CNY413.1845) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY365.65 (CNY413.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17633AEVKIT#
Order Code2916971
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17633AATP+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX17633AATP+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit (EV kit) provides a proven design to evaluate the MAX17633A high-voltage, high-efficiency, synchronous step-down DC-DC converter. Suitable for use at base-station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage single-board systems, industrial control power supplies and wall transformer regulation.
- Wide 4.5V to 36V input range
- Programmed 3.3V output, 3.5A load current
- 500KHz switching frequency
- EN/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Selectable PWM, PFM and DCM modes
- Open-drain active-low RESET output pulled up to 5V of INTVCC
- Provision for external frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX17633AATP+
Automotive Qualification Standard
-
Silicon Core Number
MAX17633AATP+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02