Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
2500+ | CNY10.530 (CNY11.8989) |
7500+ | CNY10.320 (CNY11.6616) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY26,325.00 (CNY29,747.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17640CATA+T
Order Code3921071
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max60V
Max Output Current400mA
Output Current400mA
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max53V
Switching Frequency Typ500kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN
Switching Frequency500kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
60V
Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
53V
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
500kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
400mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001