Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY288.810 (CNY326.3553) |
Product Information
Product Overview
MAX17691B evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17691B IC. This fully assembled and tested circuit evaluates the MAX17691B, the No-Opto Flyback Converter with an integrated 76V nMOSFET, available in a 12-pin TDFN package with an exposed pad. The IC data sheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.
- 18V to 36V input range, isolated output is 5V/1.5A DC
- Compact design with high frequency (150KHz) switching
- 87% peak efficiency
- Resistor programmable input enable/UVLO protection
- External loop compensation with design flexibility
- 5ms internal soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- VCC overdrive to improve efficiency
- Complies with CISPR22(EN55022) class B radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17691BATC+
-
MAX17691BATC+
Isolated Flyback Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate