Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY56.120 (CNY63.4156) |
25+ | CNY52.160 (CNY58.9408) |
100+ | CNY47.810 (CNY54.0253) |
250+ | CNY45.730 (CNY51.6749) |
500+ | CNY44.480 (CNY50.2624) |
2500+ | CNY43.450 (CNY49.0985) |
Product Information
Product Overview
The MAX1775EEE+T is a dual-output step down DC to DC converter in 16 pin QSOP package. The MAX1775 dual, step down DC to DC converter generates both the main (+3.3V at over 2A) and core (+1.8V at up to 1.5A) supplies for a complete power solution for PDAs, subnotebooks and other hand-held devices. The main output is adjustable from +1.25V to +5.5V. The core output is adjustable from 1V to 5V. Both switching converters operate at up to 1.25MHz for small external components and use synchronous rectifiers to achieve efficiencies up to 95%. Operation with up to 100% duty cycle provides the lowest possible dropout voltage to extend useful battery life. The MAX1775 accepts inputs from +2.7V up to +28V, allowing use with many popular battery configurations as well as AC to DC wall adapters.
- 170μA quiescent current
- 5μA shutdown current
- Digital soft-start reduces battery current surges at power-up
- Independent shutdown inputs
- Operating temperature range from -40°C to +85°C
- Handheld Computers; Internet Access Tablets; PDAs; POS Terminals; Subnotebooks
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
28V
2A
16Pins
-
5.5V
95%
85°C
-
No SVHC (21-Jan-2025)
-
2Outputs
2.7V
2A
QSOP
Surface Mount
1.25V
1.25MHz
-40°C
-
MSL 1 - Unlimited
QSOP
1.25MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate