Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY728.500 (CNY823.205) |
Product Information
Product Overview
MAX18000WEVKIT# is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX18000 nanopower boost converter. The MAX18000 is a nanoPower boost converter with an input voltage range of 0.5V to 5.5V (VOUT > VIN + 0.2V) and a switching current limit of 3.6A. It features an ultralow quiescent current of 512nA which makes it ideal for battery-powered applications requiring a long standby time. The IC operates in nanoPower mode at low loads and transitions into skip and CCM modes of operation at higher load currents to ensure high efficiency over a wide current range.
- 25µA input current
- 1.8V to 5.5V input voltage
- Test points for INS, OUTS, and GNDS
- Sense sockets at LX and OUT
- Output voltage adjustable between 2.5V to 5.5V (in 100mV steps)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX18000AWT+T
-
MAX18000AWT+T
NanoPower Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate