Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1811ESA+T
Order Code3916608
Product RangeMAX1811 Series
Technical Datasheet
2,159 In Stock
Need more?
2159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.650 (CNY45.9345) |
| 10+ | CNY31.000 (CNY35.030) |
| 25+ | CNY28.580 (CNY32.2954) |
| 100+ | CNY25.940 (CNY29.3122) |
| 250+ | CNY24.670 (CNY27.8771) |
| 500+ | CNY23.910 (CNY27.0183) |
| 1000+ | CNY23.290 (CNY26.3177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.65 (CNY45.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1811ESA+T
Order Code3916608
Product RangeMAX1811 Series
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current500mA
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX1811 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
NSOIC
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MAX1811 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage
6.5V
Charge Current
500mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001