Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1818EUT18+T
Order Code2909760RL
Product Range1.8V/Adj 500mA LDO Voltage Regulators
Technical Datasheet
2,019 In Stock
Need more?
2019 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY18.670 (CNY21.0971) |
250+ | CNY17.430 (CNY19.6959) |
500+ | CNY16.110 (CNY18.2043) |
2500+ | CNY15.600 (CNY17.628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,867.00 (CNY2,109.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1818EUT18+T
Order Code2909760RL
Product Range1.8V/Adj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Adjustable Output Voltage Min1.25V
Output Voltage Nom1.8V
Adjustable Output Voltage Max5V
Output Voltage Min1.25V
Output Current500mA
Output Voltage Max5V
Dropout Voltage Vdo120mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleSOT-23
Max Output Current500mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V/Adj 500mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
5V
Output Current
500mA
Dropout Voltage Vdo
120mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V/Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
1.25V
Output Voltage Max
5V
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033