Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.260 (CNY137.0238) |
| 10+ | CNY96.090 (CNY108.5817) |
| 36+ | CNY87.710 (CNY99.1123) |
| 108+ | CNY82.570 (CNY93.3041) |
| 252+ | CNY79.550 (CNY89.8915) |
| 504+ | CNY77.570 (CNY87.6541) |
Product Information
Product Overview
The MAX192BEWP+ is a low power, 8-channel, serial 10bit analogue to digital converter (ADC) in 20 pin WSOIC package. This low cost, 10bit data acquisition system combines an 8-channel multiplexer, high bandwidth track/hold and serial interface with high conversion speed and ultra low power consumption. The analogue inputs are software configurable for single ended and differential (unipolar/bipolar) operation. The 4 wire serial interface connects directly to SPI, QSPI and Microwire devices without using external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. The MAX192 uses either the internal clock or an external serial interface clock to perform successive approximation A/D conversions. The serial interface can operate beyond 4MHz when the internal clock is used. The MAX192 has an internal 4.096V reference with a drift of ±30ppm typical. A reference buffer amplifier simplifies gain trim and two sub-LSBs reduce quantization errors.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- 8-channel single ended or 4-channel differential inputs
- Low power consumption of 1.5mA (operating), 2μA (full power-down) & 30μA (fast power-down)
- Sampling rate of 133KHz and positive supply rejection of ±0.06mV
- Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB
- Pin compatible 12bit upgrade to MAX186/MAX188 devices
- Provides hardwired active low SHDN pin and two software selectable power-down modes
- Offset error of ±2LSB and gain error of ±2LSB (external reference, 4.096V)
- Small signal bandwidth (-3dB roll-off) of 4.5MHz and full power bandwidth of 800KHz
Applications
Signal Processing, Portable Devices, Consumer Electronics, Automotive, Robotics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
133kSPS
SPI
4.75V
WSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate