Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,776.800 (CNY6,527.784) |
Product Information
Product Overview
Evaluation system (EVSYS) to evaluate MAX19777 2-channel, 12-bit, SPI™ -compatible 3Msps analogue to digital converter (ADC). The MAX19777 EVSYS consist of the MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit). The system also includes Window 7, Windows 8 and Windows 10 software that provide a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX19777AZA+ in a package.
- 48MHz SPI interface
- Time domain, frequency domain and histogram plotting in the EV kit software
- Frequency, RMS, min, max and average DC calculations in the EV kit software
- On-board input buffers
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Contents
MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit), Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Kit MAX19777
No SVHC (21-Jan-2025)
MAX19777AZA+
3MSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate