Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.740 (CNY22.3062) |
| 10+ | CNY16.340 (CNY18.4642) |
| 25+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY14.270 (CNY16.1251) |
| 250+ | CNY13.390 (CNY15.1307) |
| 500+ | CNY12.920 (CNY14.5996) |
| 2500+ | CNY12.690 (CNY14.3397) |
Product Information
Product Overview
The MAX1983EUT+T is a low voltage, low dropout linear regulator with external bias supply in 6 pin SOT-23 package. The 5V bias supply drives gate of internal N-channel pass transistor making device ideal for applications that require low voltage outputs from low voltage inputs. It delivers an adjustable output voltage from 0.8V to 2V. It includes a current limit and thermal shutdown that protects regulator in event of a fault condition. It is used in notebook computers, VID power supplies, PDAs, cell phones and low dropout regulators with external bias supply.
- Supply voltage range is 1.25V to 5.5V
- Operating temperature range from -40°C to 85°C
- No minimum load current required
- Power-good (PGOOD) open drain output with 1ms rising edge propagation delay
- Low supply current (IBIAS + IIN = 165µA typ)
- 5µA (max) shutdown supply current
- Dropout voltage of 350mV (max) at ILOAD = 300mA
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
2V
600mA
350mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
1.25V
1Outputs
800mV
Positive Output
600mA
350mV
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate