Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,685.980 (CNY1,905.1574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,685.98 (CNY1,905.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20059EVKIT#
Order Code3215627
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20059ATCA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20059ATCA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX20059
- MAX20059 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package
- Operates from 6.5V to 72V at 48V nominal Input
- Meets stringent OEM module power consumption and performance specifications
- 5V output voltage at 400KHz switching frequency
- Up to 1A output current with adjustable peak- current limit
- Jumpers for quickly adjusting peak-current limit and mode selection
- Auxiliary bootstrap LDO to improve efficiency
- Adjustable soft-start time with external capacitor
- Optimized application layout and components for quick design implementation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20059ATCA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20059ATCA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235